100 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3502100RFT

DigiKey Part Number
A143171TR-ND - Tape & Reel (TR)
A143171CT-ND - Cut Tape (CT)
A143171DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3502100RFT
Description
RES 3502 100R 1%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3502100RFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Resistance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,137
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.34300£3.43
25£0.29240£7.31
50£0.26340£13.17
100£0.24050£24.05
250£0.21704£54.26
500£0.20350£101.75
1,000£0.19273£192.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18416£368.32
4,000£0.17734£709.36
6,000£0.17402£1,044.12
10,000£0.17041£1,704.10
14,000£0.16835£2,356.90
20,000£0.16640£3,328.00
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400