5.1 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F5R1TDF

DigiKey Part Number
1712-3430H2F5R1TDFTR-ND - Tape & Reel (TR)
1712-3430H2F5R1TDFCT-ND - Cut Tape (CT)
1712-3430H2F5R1TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F5R1TDF
Description
3430 H2 1% 5R1 150PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,242
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.26500£2.65
25£0.22280£5.57
50£0.19880£9.94
100£0.17960£17.96
250£0.16032£40.08
500£0.14912£74.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.14022£140.22
2,000£0.13314£266.28
3,000£0.12969£389.07
5,000£0.12595£629.75
7,000£0.12381£866.67
10,000£0.12179£1,217.90
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000