1.6 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F1K6TE

DigiKey Part Number
1712-3430H2F1K6TETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3430H2F1K6TE
Description
3430 H2 1% 1K6 100PPM 4K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08753£350.12
Manufacturers Standard Package
Unit Price without VAT:£0.08753
Unit Price with VAT:£0.10504