
28SSA473MKF20N | |
|---|---|
DigiKey Part Number | 28SSA473MKF20N-ND |
Manufacturer | |
Manufacturer Product Number | 28SSA473MKF20N |
Description | POT 47K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.992" x 0.803" Face (25.20mm x 20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.15000 | £5.15 |
| 10 | £4.28700 | £42.87 |
| 25 | £3.98040 | £99.51 |
| 50 | £3.76220 | £188.11 |
| 200 | £3.35885 | £671.77 |
| 400 | £3.17290 | £1,269.16 |
| 600 | £3.06877 | £1,841.26 |
| 1,000 | £2.94229 | £2,942.29 |
| Unit Price without VAT: | £5.15000 |
|---|---|
| Unit Price with VAT: | £6.18000 |

