27ESB104MMF50NF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 464
Unit Price: £6.30000
Datasheet
100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27ESB104MMF50NF

DigiKey Part Number
27ESB104MMF50NF-ND
Manufacturer
Manufacturer Product Number
27ESB104MMF50NF
Description
POT 100K OHM 1/5W CARBON LOG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
User Defined
Temperature Coefficient
5%
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
1.969" (50.00mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.992" x 0.803" Face (25.20mm x 20.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£3.96618£1,983.09
Unit Price without VAT:£3.96618
Unit Price with VAT:£4.75942