
2176747-1 | |
|---|---|
DigiKey Part Number | 1712-2176747-1TR-ND - Tape & Reel (TR) 1712-2176747-1CT-ND - Cut Tape (CT) 1712-2176747-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176747-1 |
Description | FERRITE BEAD 0 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176747-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09200 | £0.92 |
| 100 | £0.07530 | £7.53 |
| 1,000 | £0.06191 | £61.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05503 | £220.12 |
| 8,000 | £0.05189 | £415.12 |
| 12,000 | £0.05014 | £601.68 |
| 20,000 | £0.04802 | £960.40 |
| 28,000 | £0.04667 | £1,306.76 |
| 40,000 | £0.04528 | £1,811.20 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

