
2176745-3 | |
|---|---|
DigiKey Part Number | 1712-2176745-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2176745-3 |
Description | FERRITE BEAD 7 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176745-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 7 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.12464 | £997.12 |
| Unit Price without VAT: | £0.12464 |
|---|---|
| Unit Price with VAT: | £0.14957 |

