
2-2176090-8 | |
|---|---|
DigiKey Part Number | A110338TR-ND - Tape & Reel (TR) A110338CT-ND - Cut Tape (CT) A110338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176090-8 |
Description | RES SMD 249K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176090-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18700 | £1.87 |
| 25 | £0.17320 | £4.33 |
| 50 | £0.16340 | £8.17 |
| 100 | £0.15450 | £15.45 |
| 250 | £0.14368 | £35.92 |
| 500 | £0.13632 | £68.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12964 | £129.64 |
| 2,000 | £0.12366 | £247.32 |
| 3,000 | £0.12045 | £361.35 |
| 5,000 | £0.11673 | £583.65 |
| 7,000 | £0.11445 | £801.15 |
| 10,000 | £0.11218 | £1,121.80 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

