1614947-5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.06701
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3,915
Unit Price: £0.10000
Datasheet

Upgrade


Bourns Inc.
In Stock: 4,990
Unit Price: £0.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,348
Unit Price: £0.07000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.10068
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.17125
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.29116
Datasheet

Upgrade


Susumu
In Stock: 344
Unit Price: £0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.15954
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.69174
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.80401
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.75313
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.74713
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.15643
Datasheet
6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

1614947-5

DigiKey Part Number
1614947-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1614947-5
Description
RES SMD 6.81KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
1614947-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07353£367.65
Manufacturers Standard Package
Unit Price without VAT:£0.07353
Unit Price with VAT:£0.08824