1614924-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.06701
Datasheet

Upgrade


Panasonic Industry
In Stock: 22,769
Unit Price: £0.07000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.08171
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.14248
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.21324
Datasheet

Upgrade


Susumu
In Stock: 2,737
Unit Price: £0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.13231
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.61065
Datasheet

Upgrade


Susumu
In Stock: 573
Unit Price: £1.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.75313
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.66153
Datasheet

Upgrade


YAGEO
In Stock: 2,096
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.45578
Datasheet
390 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

1614924-1

DigiKey Part Number
1614924-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1614924-1
Description
RES SMD 390 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
390 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
1614924-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes