1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176764-2

DigiKey Part Number
1712-1-2176764-2TR-ND - Tape & Reel (TR)
1712-1-2176764-2CT-ND - Cut Tape (CT)
1712-1-2176764-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2176764-2
Description
RT 2A 0.25W 1K5 0.1% 25PPM 5K RL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
1-2176764-2 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 4,988
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.30100£3.01
25£0.25520£6.38
50£0.22860£11.43
100£0.20750£20.75
250£0.18624£46.56
500£0.17388£86.94
1,000£0.16410£164.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14838£741.90
10,000£0.14380£1,438.00
15,000£0.14156£2,123.40
25,000£0.13913£3,478.25
35,000£0.13774£4,820.90
50,000£0.13642£6,821.00
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200