180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176749-9

DigiKey Part Number
1712-1-2176749-9TR-ND - Tape & Reel (TR)
1712-1-2176749-9CT-ND - Cut Tape (CT)
1712-1-2176749-9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2176749-9
Description
FERRITE BEAD 180 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
1-2176749-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
55mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,965
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23900£2.39
100£0.19640£19.64
1,000£0.16152£161.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14361£574.44
8,000£0.13542£1,083.36
12,000£0.13086£1,570.32
20,000£0.12534£2,506.80
28,000£0.12183£3,411.24
40,000£0.11823£4,729.20
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800