
1-2176749-7 | |
|---|---|
DigiKey Part Number | 1712-1-2176749-7TR-ND - Tape & Reel (TR) 1712-1-2176749-7CT-ND - Cut Tape (CT) 1712-1-2176749-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176749-7 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176749-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.23900 | £2.39 |
| 100 | £0.19640 | £19.64 |
| 1,000 | £0.16152 | £161.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14361 | £574.44 |
| 8,000 | £0.13542 | £1,083.36 |
| 12,000 | £0.13086 | £1,570.32 |
| 20,000 | £0.12534 | £2,506.80 |
| 28,000 | £0.12183 | £3,411.24 |
| 40,000 | £0.11823 | £4,729.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

