
1-2176748-1 | |
|---|---|
DigiKey Part Number | 1712-1-2176748-1TR-ND - Tape & Reel (TR) 1712-1-2176748-1CT-ND - Cut Tape (CT) 1712-1-2176748-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176748-1 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.5A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176748-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12100 | £1.21 |
| 100 | £0.09940 | £9.94 |
| 1,000 | £0.08176 | £81.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07269 | £290.76 |
| 8,000 | £0.06854 | £548.32 |
| 12,000 | £0.06622 | £794.64 |
| 20,000 | £0.06342 | £1,268.40 |
| 28,000 | £0.06165 | £1,726.20 |
| 40,000 | £0.05982 | £2,392.80 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

