
U5374-000005-200PA | |
|---|---|
DigiKey Part Number | 223-1696-ND |
Manufacturer | |
Manufacturer Product Number | U5374-000005-200PA |
Description | SENSOR |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Absolute Male - 1/4" (6.35mm) NPT 0 V ~ 10 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 12V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure 200PSI (1378.95kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 V ~ 10 V | Base Product Number |

