
U5374-000005-03KPA | |
|---|---|
DigiKey Part Number | 223-1695-ND |
Manufacturer | |
Manufacturer Product Number | U5374-000005-03KPA |
Description | SENSOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Absolute Male - 1/4" (6.35mm) NPT 0 V ~ 10 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 12V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 9000PSI (62052.82kPa) |
Operating Pressure 3000PSI (20684.27kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 V ~ 10 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £348.08000 | £348.08 |
| 5 | £327.70800 | £1,638.54 |
| 10 | £320.11700 | £3,201.17 |
| Unit Price without VAT: | £348.08000 |
|---|---|
| Unit Price with VAT: | £417.69600 |

