
U5374-000002-014BA | |
|---|---|
DigiKey Part Number | 223-1693-ND |
Manufacturer | |
Manufacturer Product Number | U5374-000002-014BA |
Description | SENSOR |
Customer Reference | |
Detailed Description | Pressure Sensor 203.05PSI (1400kPa) Absolute Male - 1/4" (6.35mm) BSPP 0 V ~ 10 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 203.05PSI (1400kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 10 V | |
Accuracy | ±0.1% | |
Voltage - Supply | 12V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 609.16PSI (4200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |

