
U535P-000002-300PA | |
|---|---|
DigiKey Part Number | 223-U535P-000002-300PA-ND |
Manufacturer | |
Manufacturer Product Number | U535P-000002-300PA |
Description | PRESS XDCR U535P-000002-300PA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/4" (6.35mm) BSPP 4 ~ 20 mA |
Category | Output 4 ~ 20 mA |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.1% |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) BSPP |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Absolute | Maximum Pressure 20000PSI (137895.15kPa) |
Operating Pressure 300PSI (2068.43kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £299.36000 | £2,993.60 |
| Unit Price without VAT: | £299.36000 |
|---|---|
| Unit Price with VAT: | £359.23200 |

