
U5356-00001U-070BG | |
|---|---|
DigiKey Part Number | 223-U5356-00001U-070BG-ND |
Manufacturer | |
Manufacturer Product Number | U5356-00001U-070BG |
Description | PRESS XDCR U5356-00001U-070BG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1015.26PSI (7000kPa) Gauge Male - 1/4" (6.35mm) G DIN 3852-E 4 ~ 20 mA |
Category | Output 4 ~ 20 mA |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.1% |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) G DIN 3852-E |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Maximum Pressure 20000PSI (137895.15kPa) |
Operating Pressure 1015.26PSI (7000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £282.54500 | £2,825.45 |
| Unit Price without VAT: | £282.54500 |
|---|---|
| Unit Price with VAT: | £339.05400 |

