
U5354-000005-200PA | |
|---|---|
DigiKey Part Number | 223-1690-ND |
Manufacturer | |
Manufacturer Product Number | U5354-000005-200PA |
Description | SENSOR |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure 200PSI (1378.95kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £213.69000 | £213.69 |
| Unit Price without VAT: | £213.69000 |
|---|---|
| Unit Price with VAT: | £256.42800 |

