
U5354-000002-014BA | |
|---|---|
DigiKey Part Number | 223-1687-ND |
Manufacturer | |
Manufacturer Product Number | U5354-000002-014BA |
Description | SENSOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 203.05PSI (1400kPa) Absolute Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 203.05PSI (1400kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.1% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 609.16PSI (4200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £314.98000 | £314.98 |
| 5 | £296.26600 | £1,481.33 |
| 10 | £289.29600 | £2,892.96 |
| 25 | £280.95840 | £7,023.96 |
| Unit Price without VAT: | £314.98000 |
|---|---|
| Unit Price with VAT: | £377.97600 |

