
U5351-000014-500PA | |
|---|---|
DigiKey Part Number | 223-U5351-000014-500PA-ND |
Manufacturer | |
Manufacturer Product Number | U5351-000014-500PA |
Description | PRESS XDCR U5351-000014-500PA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Male - 7/16" (11.11mm) UNF 4 ~ 20 mA |
EDA/CAD Models | U5351-000014-500PA Models |
Category | Output 4 ~ 20 mA |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.1% |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Port Size Male - 7/16" (11.11mm) UNF |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Absolute | Maximum Pressure 20000PSI (137895.15kPa) |
Operating Pressure 500PSI (3447.38kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £284.61900 | £2,846.19 |
| Unit Price without VAT: | £284.61900 |
|---|---|
| Unit Price with VAT: | £341.54280 |

