
SR1M-175 | |
|---|---|
DigiKey Part Number | 223-SR1M-175-ND |
Manufacturer | |
Manufacturer Product Number | SR1M-175 |
Description | STRING POT, 175 INCH RANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position String Potentiometer Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 25 ~ 4445.00mm (0.98 ~ 175.00") | |
Output | 4mA ~ 20mA | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £841.09000 | £841.09 |
| 5 | £798.02800 | £3,990.14 |
| Unit Price without VAT: | £841.09000 |
|---|---|
| Unit Price with VAT: | £1,009.30800 |

