
RT8420-0001-131-1110 | |
|---|---|
DigiKey Part Number | 223-RT8420-0001-131-1110-ND |
Manufacturer | |
Manufacturer Product Number | RT8420-0001-131-1110 |
Description | RT8420-0001-131-1110: CTO-115000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Round Shaft Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer TE Connectivity Measurement Specialties | Actuator Type Round Shaft |
Series | Voltage - Supply 8V ~ 34V |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Connector |
For Measuring Rotary Position | Operating Temperature -40°C ~ 90°C |
Technology Resistive | Package / Case Module, Round Shaft |
Output 4mA ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £710.03000 | £710.03 |
| Unit Price without VAT: | £710.03000 |
|---|---|
| Unit Price with VAT: | £852.03600 |

