
PT510-0100-114-1120 | |
|---|---|
DigiKey Part Number | 223-PT510-0100-114-1120-ND |
Manufacturer | |
Manufacturer Product Number | PT510-0100-114-1120 |
Description | PT510-0100-114-1120 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position String Potentiometer Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer TE Connectivity Measurement Specialties | Actuator Type String Potentiometer |
Series | Voltage - Supply 14.5V ~ 40V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable |
For Measuring Linear Position | Operating Temperature -40°C ~ 90°C |
Linear Range 0 ~ 2540.00mm (0 ~ 100.00") | Package / Case Module |
Output 0 V ~ 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,604.38000 | £1,604.38 |
| Unit Price without VAT: | £1,604.38000 |
|---|---|
| Unit Price with VAT: | £1,925.25600 |

