Pressure Sensor 1015.26PSI (7000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5254-000002-070BG

DigiKey Part Number
223-1612-ND
Manufacturer
Manufacturer Product Number
M5254-000002-070BG
Description
TRANSDUCER
Customer Reference
Detailed Description
Pressure Sensor 1015.26PSI (7000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
9V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) BSPP
Packaging
Box
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Vented Gauge
Maximum Pressure
2030.53PSI (14000kPa)
Operating Pressure
1015.26PSI (7000kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Current
Package / Case
Cylinder
Output
4 mA ~ 20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Marketplace Stock: 7 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£78.82000£78.82
Manufacturers Standard Package
Unit Price without VAT:£78.82000
Unit Price with VAT:£94.58400

Other Suppliers on DigiKey

6In Stock
Ships from WEC