
M5251-000005-100PG | |
|---|---|
DigiKey Part Number | 223-1743-ND |
Manufacturer | |
Manufacturer Product Number | M5251-000005-100PG |
Description | TRANSDUCER 4-20MA 100PSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £122.33000 | £122.33 |
| 5 | £114.00000 | £570.00 |
| 10 | £110.89900 | £1,108.99 |
| 40 | £105.44975 | £4,217.99 |
| Unit Price without VAT: | £122.33000 |
|---|---|
| Unit Price with VAT: | £146.79600 |

