Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 7/16" (11.11mm) UNF 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5244-000004-050PG

DigiKey Part Number
2266-M5244-000004-050PG-ND
Manufacturer
Manufacturer Product Number
M5244-000004-050PG
Description
TRANSDUCER 1-5VDC 50PSI
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 7/16" (11.11mm) UNF 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
8V ~ 30V
Series
Port Size
Male - 7/16" (11.11mm) UNF
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Vented Gauge
Maximum Pressure
100PSI (689.48kPa)
Operating Pressure
50PSI (344.74kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
1 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.