Similar

M5141-000005-01KPG | |
|---|---|
DigiKey Part Number | 223-1015-ND |
Manufacturer | |
Manufacturer Product Number | M5141-000005-01KPG |
Description | TRANSDUCER 1000# PRES 1-5V |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable 2' |
Pressure Type Vented Gauge | Maximum Pressure 2000PSI (13789.51kPa) |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P51-1000-S-A-I36-5V-000-000 | Amphenol SSI Technologies | 0 | 734-1104-ND | £57.03000 | Similar |


