
G-MRCO-003 | |
|---|---|
DigiKey Part Number | 223-1560-ND |
Manufacturer | |
Manufacturer Product Number | G-MRCO-003 |
Description | SEN MR ANALOG VOLTAGE 4-SIP |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |

