
FX292X-040B-0010-L | |
|---|---|
DigiKey Part Number | 223-FX292X-040B-0010-L-ND |
Manufacturer | |
Manufacturer Product Number | FX292X-040B-0010-L |
Description | SENSOR FORCE 5KGF PUSHBUTTON |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 5.00kgf (11lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Operating Force | 5.00kgf (11lbs) | |
Output | Analog Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 1V ~ 6V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |

