
EPRB2-3.5BG-C00001 | |
|---|---|
DigiKey Part Number | 223-EPRB2-3.5BG-C00001-ND |
Manufacturer | |
Manufacturer Product Number | EPRB2-3.5BG-C00001 |
Description | EPRB-2-NU61-3.5B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50.76PSI (350kPa) Gauge Male - M5 x 0.8 0 V ~ 5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 50.76PSI (350kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - M5 x 0.8 | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 101.53PSI (700kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,396.20000 | £1,396.20 |
| Unit Price without VAT: | £1,396.20000 |
|---|---|
| Unit Price with VAT: | £1,675.44000 |

