
EPRB2-3.5BA-C20008 | |
|---|---|
DigiKey Part Number | 223-EPRB2-3.5BA-C20008-ND |
Manufacturer | |
Manufacturer Product Number | EPRB2-3.5BA-C20008 |
Description | EPRB-2-PI53-3.5B-/L5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50.76PSI (350kPa) Absolute Male - M10 x 1.0 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 50.76PSI (350kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - M10 x 1.0 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 101.53PSI (700kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,341.21000 | £1,341.21 |
| Unit Price without VAT: | £1,341.21000 |
|---|---|
| Unit Price with VAT: | £1,609.45200 |

