
ECS106-20-C20001 | |
|---|---|
DigiKey Part Number | 223-ECS106-20-C20001-ND |
Manufacturer | |
Manufacturer Product Number | ECS106-20-C20001 |
Description | CS1060-20NM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Torque Sensor Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Torque Sensor | |
Output Type | Analog Voltage | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,056.65000 | £4,056.65 |
| Unit Price without VAT: | £4,056.65000 |
|---|---|
| Unit Price with VAT: | £4,867.98000 |

