
DPP202A000 | |
|---|---|
DigiKey Part Number | 223-1715-ND |
Manufacturer | |
Manufacturer Product Number | DPP202A000 |
Description | XPLAINED PRO TSYS02D |
Customer Reference | |
Detailed Description | TSYS02D Temperature Sensor Xplained Pro Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Xplained Pro | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | TSYS02D | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

