
9543-005M-D-C-3-S | |
|---|---|
DigiKey Part Number | 223-9543-005M-D-C-3-S-ND |
Manufacturer | |
Manufacturer Product Number | 9543-005M-D-C-3-S |
Description | LINEAR POT, MINI, 50MM RANGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 1.5PSI (10.34kPa) | |
Operating Temperature | -5°C ~ 65°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.11000 | £25.11 |
| 10 | £20.83300 | £208.33 |
| 45 | £18.41822 | £828.82 |
| 90 | £17.39733 | £1,565.76 |
| 135 | £16.82600 | £2,271.51 |
| 270 | £15.89111 | £4,290.60 |
| Unit Price without VAT: | £25.11000 |
|---|---|
| Unit Price with VAT: | £30.13200 |

