
86517-000 | |
|---|---|
DigiKey Part Number | 223-86517-000-ND |
Manufacturer | |
Manufacturer Product Number | 86517-000 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC Output Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.7 | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | - | |
Operating Temperature | 80°C | |
Voltage Rating | 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.55000 | £19.55 |
| 5 | £17.85600 | £89.28 |
| 10 | £17.22500 | £172.25 |
| 25 | £16.47240 | £411.81 |
| 50 | £15.95840 | £797.92 |
| 100 | £15.48730 | £1,548.73 |
| 500 | £14.53982 | £7,269.91 |
| Unit Price without VAT: | £19.55000 |
|---|---|
| Unit Price with VAT: | £23.46000 |

