
85-500G-4C | |
|---|---|
DigiKey Part Number | MSP6858-ND |
Manufacturer | |
Manufacturer Product Number | 85-500G-4C |
Description | SENSOR PRESSURE GAUGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Vented Gauge 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 85-500G-4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.65000 | £80.65 |
| 5 | £74.82600 | £374.13 |
| 10 | £72.66100 | £726.61 |
| 30 | £69.59333 | £2,087.80 |
| 60 | £67.86483 | £4,071.89 |
| Unit Price without VAT: | £80.65000 |
|---|---|
| Unit Price with VAT: | £96.78000 |

