
6015-1002-030 | |
|---|---|
DigiKey Part Number | 223-1159-ND |
Manufacturer | |
Manufacturer Product Number | 6015-1002-030 |
Description | SENSOR ROTARY 340DEG SLDR TURRET |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Round Shaft Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6015-1002-030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 340°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Turret | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £267.92500 | £5,358.50 |
| Unit Price without VAT: | £267.92500 |
|---|---|
| Unit Price with VAT: | £321.51000 |

