Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP (0.500", 12.70mm), Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4525-DS3A001DP

DigiKey Part Number
223-4525-DS3A001DP-ND
Manufacturer
Manufacturer Product Number
4525-DS3A001DP
Description
1PSI DP PRESSURE SENSOR 10% TO 9
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP (0.500", 12.70mm), Dual Ports, Same Side
Datasheet
 Datasheet
EDA/CAD Models
4525-DS3A001DP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
TE Connectivity Measurement Specialties
Port Size
Male - 0.14" (3.56mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Pressure Type
Differential
Maximum Pressure
20PSI (137.9kPa)
Operating Pressure
1PSI (6.89kPa)
Operating Temperature
-25°C ~ 105°C
Output Type
Analog Voltage
Mounting Type
Through Hole
Output
0.5 V ~ 4.5 V
Package / Case
8-DIP (0.500", 12.70mm), Dual Ports, Same Side
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£51.48000£51.48
5£47.52600£237.63
10£46.05900£460.59
30£43.97967£1,319.39
50£43.10640£2,155.32
100£42.00770£4,200.77
Manufacturers Standard Package
Unit Price without VAT:£51.48000
Unit Price with VAT:£61.77600