
4426-015G | |
|---|---|
DigiKey Part Number | 2266-4426-015G-ND |
Manufacturer | |
Manufacturer Product Number | 4426-015G |
Description | SENSOR GAUGE PRESS 15PSI 6DIP PC |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.13" (3.4mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 90 mV (12V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 12V ~ 20V | |
Port Size | Male - 0.13" (3.4mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PCB | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - | |
Base Product Number |

