
4004000057 | |
|---|---|
DigiKey Part Number | 223-4004000057-ND |
Manufacturer | |
Manufacturer Product Number | 4004000057 |
Description | SEN HALL EFFECT SEN CURRENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Current | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 20 kHz | |
Voltage - Supply | 9V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £730.40333 | £8,764.84 |
| Unit Price without VAT: | £730.40333 |
|---|---|
| Unit Price with VAT: | £876.48400 |

