
3-1616987-3 | |
|---|---|
DigiKey Part Number | 223-3-1616987-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1616987-3 |
Description | CURRENT SENSOR HE 600A |
Manufacturer Standard Lead Time | 80 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect Unidirectional Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 6.67mV/A | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 16V ~ 32V | |
Response Time | - | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £4,312.85000 | £8,625.70 |
| Unit Price without VAT: | £4,312.85000 |
|---|---|
| Unit Price with VAT: | £5,175.42000 |

