Pressure Sensor 5000PSI (34473.79kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20029310-50

DigiKey Part Number
223-20029310-50-ND
Manufacturer
Manufacturer Product Number
20029310-50
Description
6911N-EX LORA 868MHZ EU AB 350B
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5000PSI (34473.79kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
20029310-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
5000PSI (34473.79kPa)
Output Type
LoRaWAN
Output
-
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
15000PSI (103421.36kPa)
Operating Temperature
-30°C ~ 75°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£355.69000£355.69
5£334.93400£1,674.67
10£327.20300£3,272.03
Manufacturers Standard Package
Unit Price without VAT:£355.69000
Unit Price with VAT:£426.82800