
20026464-00 | |
|---|---|
DigiKey Part Number | 223-20026464-00-ND |
Manufacturer | |
Manufacturer Product Number | 20026464-00 |
Description | EPRB-2-PU33-6B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Absolute Male - 1/4" (6.35mm) GA 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 1450.38PSI (10000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) GA | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,209.85000 | £1,209.85 |
| Unit Price without VAT: | £1,209.85000 |
|---|---|
| Unit Price with VAT: | £1,451.82000 |

