
20012425-00 | |
|---|---|
DigiKey Part Number | 223-20012425-00-ND |
Manufacturer | |
Manufacturer Product Number | 20012425-00 |
Description | EPRB-2-PU33-200B-/CM2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2900.75PSI (20000kPa) Absolute Male - M10 x 1.0 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 2900.75PSI (20000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - M10 x 1.0 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 5801.51PSI (40000kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,314.99000 | £1,314.99 |
| Unit Price without VAT: | £1,314.99000 |
|---|---|
| Unit Price with VAT: | £1,577.98800 |

