
095800 | |
|---|---|
DigiKey Part Number | 223-095800-ND |
Manufacturer | |
Manufacturer Product Number | 095800 |
Description | 44901 THERM GSFC 311P18-01S7R6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | - | |
B Value Tolerance | ±0.8% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 90°C | |
Length - Lead Wire | 2.99" (76.00mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £217.04300 | £2,170.43 |
| Unit Price without VAT: | £217.04300 |
|---|---|
| Unit Price with VAT: | £260.45160 |

