
02560401-010 | |
|---|---|
DigiKey Part Number | 223-02560401-010-ND |
Manufacturer | |
Manufacturer Product Number | 02560401-010 |
Description | SENSOR LVDT 254MM GEN PURPOSE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ±254mm General Purpose -55°C ~ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±254mm | |
Size / Dimension | 783.6mm | |
Features | General Purpose | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £715.43300 | £7,154.33 |
| Unit Price without VAT: | £715.43300 |
|---|---|
| Unit Price with VAT: | £858.51960 |

