
02560399-000 | |
|---|---|
DigiKey Part Number | 02560399-000-ND |
Manufacturer | |
Manufacturer Product Number | 02560399-000 |
Description | SENSOR LVDT 101.6MM GEN PURPOSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | ±101.6mm General Purpose -55°C ~ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±101.6mm | |
Size / Dimension | 397.3mm | |
Features | General Purpose | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £345.52300 | £3,455.23 |
| Unit Price without VAT: | £345.52300 |
|---|---|
| Unit Price with VAT: | £414.62760 |

