Direct

RXM-433-LC-S | |
|---|---|
DigiKey Part Number | RXM-433-LC-S-ND |
Manufacturer | |
Manufacturer Product Number | RXM-433-LC-S |
Description | RF RECEIVER ASK/OOK 433MHZ |
Customer Reference | |
Detailed Description | LC RF Receiver ASK, OOK 433MHz -95dBm 5kbps PCB, Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 433MHz | |
Sensitivity | -95dBm | |
Data Rate (Max) | 5kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | ISM, Garage Door Openers, RKE | |
Current - Receiving | 5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 4.2V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | - |


